22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2G220

DigiKey Part Number
P5940-ND
Manufacturer
Manufacturer Product Number
EEU-EB2G220
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2G220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
410 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1025,90300 Kč259,03 Kč
5020,16720 Kč1 008,36 Kč
20016,84705 Kč3 369,41 Kč
60014,96000 Kč8 976,00 Kč
1 00014,25390 Kč14 253,90 Kč
2 60013,16680 Kč34 233,68 Kč
5 00012,56802 Kč62 840,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč