
EEU-EB1J100SB | |
|---|---|
DigiKey Part Number | P19615CT-ND - Cut Tape (CT) P19615TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J100SB |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J100SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 49.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 50 | 3,48280 Kč | 174,14 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 500 | 2,37544 Kč | 1 187,72 Kč |
| 1 000 | 2,15312 Kč | 2 153,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93216 Kč | 3 864,32 Kč |
| 4 000 | 1,78111 Kč | 7 124,44 Kč |
| 6 000 | 1,70487 Kč | 10 229,22 Kč |
| 10 000 | 1,61985 Kč | 16 198,50 Kč |
| 14 000 | 1,56987 Kč | 21 978,18 Kč |
| 20 000 | 1,52158 Kč | 30 431,60 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

