22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H220SB

DigiKey Part Number
10-EEU-EB1H220SBCT-ND - Cut Tape (CT)
10-EEU-EB1H220SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1H220SB
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H220SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
50.7 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,75500 Kč47,55 Kč
503,48280 Kč174,14 Kč
1003,07830 Kč307,83 Kč
5002,37544 Kč1 187,72 Kč
1 0002,15312 Kč2 153,12 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,93216 Kč3 864,32 Kč
4 0001,78111 Kč7 124,44 Kč
6 0001,70487 Kč10 229,22 Kč
10 0001,61985 Kč16 198,50 Kč
14 0001,56987 Kč21 978,18 Kč
20 0001,52158 Kč30 431,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč