
EEU-EB1H100SB | |
|---|---|
DigiKey Part Number | P19606CT-ND - Cut Tape (CT) P19606TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H100SB |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H100SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 44.55 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 50 | 3,50660 Kč | 175,33 Kč |
| 100 | 3,09930 Kč | 309,93 Kč |
| 500 | 2,39168 Kč | 1 195,84 Kč |
| 1 000 | 2,16783 Kč | 2 167,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94536 Kč | 3 890,72 Kč |
| 4 000 | 1,79328 Kč | 7 173,12 Kč |
| 6 000 | 1,71652 Kč | 10 299,12 Kč |
| 10 000 | 1,63092 Kč | 16 309,20 Kč |
| 14 000 | 1,58059 Kč | 22 128,26 Kč |
| 20 000 | 1,53197 Kč | 30 639,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

