
EEH-ZV1V391UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1V391UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1V391UPCT-ND - Cut Tape (CT) 10-EEH-ZV1V391UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1V391UP |
Description | CAP ALUM HYBRID 390UF 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1V391UP Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 690 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 42,35800 Kč | 423,58 Kč |
| 50 | 33,61900 Kč | 1 680,95 Kč |
| 100 | 30,85780 Kč | 3 085,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,63516 Kč | 12 817,58 Kč |
| 1 000 | 24,17027 Kč | 24 170,27 Kč |
| 1 500 | 23,43157 Kč | 35 147,36 Kč |
| 2 500 | 22,60803 Kč | 56 520,07 Kč |
| 3 500 | 22,12429 Kč | 77 435,01 Kč |
| 5 000 | 21,65694 Kč | 108 284,70 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |

