
EEH-ZV1J560UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J560UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1J560UPCT-ND - Cut Tape (CT) 10-EEH-ZV1J560UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J560UP |
Description | CAP ALUM HYBRID 56UF 63V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1J560UP Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 38,52000 Kč | 385,20 Kč |
| 50 | 30,44480 Kč | 1 522,24 Kč |
| 100 | 27,89840 Kč | 2 789,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,08746 Kč | 11 543,73 Kč |
| 1 000 | 21,73498 Kč | 21 734,98 Kč |
| 1 500 | 21,05293 Kč | 31 579,40 Kč |
| 2 500 | 20,29274 Kč | 50 731,85 Kč |
| 3 500 | 19,84591 Kč | 69 460,68 Kč |
| 5 000 | 19,41455 Kč | 97 072,75 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |

