56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZV1J560UP

DigiKey Part Number
10-EEH-ZV1J560UPTR-ND - Tape & Reel (TR)
10-EEH-ZV1J560UPCT-ND - Cut Tape (CT)
10-EEH-ZV1J560UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZV1J560UP
Description
CAP ALUM HYBRID 56UF 63V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZV1J560UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
495 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1038,52000 Kč385,20 Kč
5030,44480 Kč1 522,24 Kč
10027,89840 Kč2 789,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,08746 Kč11 543,73 Kč
1 00021,73498 Kč21 734,98 Kč
1 50021,05293 Kč31 579,40 Kč
2 50020,29274 Kč50 731,85 Kč
3 50019,84591 Kč69 460,68 Kč
5 00019,41455 Kč97 072,75 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč