82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZV1H820UV

DigiKey Part Number
10-EEH-ZV1H820UVTR-ND - Tape & Reel (TR)
10-EEH-ZV1H820UVCT-ND - Cut Tape (CT)
10-EEH-ZV1H820UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZV1H820UV
Description
CAP ALUM HYBRID 82UF 50V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZV1H820UV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
19mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZV1H820UPPanasonic Industry93010-EEH-ZV1H820UPCT-ND2,17000 KčParametric Equivalent
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,95000 Kč66,95 Kč
1044,88100 Kč448,81 Kč
5035,70040 Kč1 785,02 Kč
10032,80360 Kč3 280,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,31444 Kč13 657,22 Kč
1 00025,77719 Kč25 777,19 Kč
1 50025,00171 Kč37 502,57 Kč
2 50024,13782 Kč60 344,55 Kč
3 50023,63000 Kč82 705,00 Kč
5 00023,13968 Kč115 698,40 Kč
Manufacturers Standard Package
Unit Price without VAT:66,95000 Kč
Unit Price with VAT:81,00950 Kč