
EEH-ZV1H680P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1H680PTR-ND - Tape & Reel (TR) 10-EEH-ZV1H680PCT-ND - Cut Tape (CT) 10-EEH-ZV1H680PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1H680P |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 540 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 50 | 30,50580 Kč | 1 525,29 Kč |
| 100 | 27,95250 Kč | 2 795,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,12930 Kč | 11 564,65 Kč |
| 1 000 | 21,77304 Kč | 21 773,04 Kč |
| 1 500 | 21,08885 Kč | 31 633,28 Kč |
| 2 500 | 20,32632 Kč | 50 815,80 Kč |
| 3 500 | 19,87827 Kč | 69 573,95 Kč |
| 5 000 | 19,44549 Kč | 97 227,45 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

