150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZV1H151UV

DigiKey Part Number
10-EEH-ZV1H151UVTR-ND - Tape & Reel (TR)
10-EEH-ZV1H151UVCT-ND - Cut Tape (CT)
10-EEH-ZV1H151UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZV1H151UV
Description
CAP ALUM HYBRID 150UF 50V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZV1H151UV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
645 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZV1H151UPPanasonic Industry110-EEH-ZV1H151UPCT-ND63,40000 KčParametric Equivalent
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,37000 Kč72,37 Kč
1048,63500 Kč486,35 Kč
5038,80800 Kč1 940,40 Kč
10035,70880 Kč3 570,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,82838 Kč14 914,19 Kč
1 00028,18475 Kč28 184,75 Kč
1 50027,35560 Kč41 033,40 Kč
2 50026,43176 Kč66 079,40 Kč
3 50025,88907 Kč90 611,74 Kč
5 00025,36479 Kč126 823,95 Kč
Manufacturers Standard Package
Unit Price without VAT:72,37000 Kč
Unit Price with VAT:87,56770 Kč