
EEH-ZV1H101V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1H101VTR-ND - Tape & Reel (TR) 10-EEH-ZV1H101VCT-ND - Cut Tape (CT) 10-EEH-ZV1H101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1H101V |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 645 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 50 | 38,88820 Kč | 1 944,41 Kč |
| 100 | 35,78270 Kč | 3 578,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,88310 Kč | 14 941,55 Kč |
| 1 000 | 28,23475 Kč | 28 234,75 Kč |
| 1 500 | 27,40309 Kč | 41 104,63 Kč |
| 2 500 | 26,47646 Kč | 66 191,15 Kč |
| 3 500 | 25,93193 Kč | 90 761,76 Kč |
| 5 000 | 25,40607 Kč | 127 030,35 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


