560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZV1E561UP

DigiKey Part Number
10-EEH-ZV1E561UPTR-ND - Tape & Reel (TR)
10-EEH-ZV1E561UPCT-ND - Cut Tape (CT)
10-EEH-ZV1E561UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZV1E561UP
Description
CAP ALUM HYBRID 560UF 25V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZV1E561UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
690 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,40000 Kč63,40 Kč
1042,35800 Kč423,58 Kč
5033,61900 Kč1 680,95 Kč
10030,85780 Kč3 085,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,63516 Kč12 817,58 Kč
1 00024,17027 Kč24 170,27 Kč
1 50023,43157 Kč35 147,36 Kč
2 50022,60803 Kč56 520,07 Kč
3 50022,12429 Kč77 435,01 Kč
5 00021,65694 Kč108 284,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,40000 Kč
Unit Price with VAT:76,71400 Kč