
EEH-ZV1E331P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1E331PTR-ND - Tape & Reel (TR) 10-EEH-ZV1E331PCT-ND - Cut Tape (CT) 10-EEH-ZV1E331PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1E331P |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 690 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 42,45800 Kč | 424,58 Kč |
| 50 | 33,68920 Kč | 1 684,46 Kč |
| 100 | 30,92170 Kč | 3 092,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,68350 Kč | 12 841,75 Kč |
| 1 000 | 24,21426 Kč | 24 214,26 Kč |
| 1 500 | 23,47311 Kč | 35 209,67 Kč |
| 2 500 | 22,64727 Kč | 56 618,17 Kč |
| 3 500 | 22,16195 Kč | 77 566,82 Kč |
| 5 000 | 21,69316 Kč | 108 465,80 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

