
EEH-ZU1V471V | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1V471VTR-ND - Tape & Reel (TR) 10-EEH-ZU1V471VCT-ND - Cut Tape (CT) 10-EEH-ZU1V471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1V471V |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1V471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 825 mA @ 100 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 50 | 38,87980 Kč | 1 943,99 Kč |
| 100 | 35,77430 Kč | 3 577,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,86236 Kč | 7 965,59 Kč |
| 500 | 29,87722 Kč | 14 938,61 Kč |
| 750 | 28,87617 Kč | 21 657,13 Kč |
| 1 250 | 27,76019 Kč | 34 700,24 Kč |
| 1 750 | 27,10446 Kč | 47 432,81 Kč |
| 2 500 | 26,47100 Kč | 66 177,50 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |











