
EEH-ZS1V681UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1V681UPTR-ND - Tape & Reel (TR) 10-EEH-ZS1V681UPCT-ND - Cut Tape (CT) 10-EEH-ZS1V681UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1V681UP |
Description | CAP ALUMHYB 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1V681UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 41,87000 Kč | 418,70 Kč |
| 50 | 33,20200 Kč | 1 660,10 Kč |
| 100 | 30,46600 Kč | 3 046,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,03872 Kč | 6 759,68 Kč |
| 500 | 25,29084 Kč | 12 645,42 Kč |
| 750 | 24,40892 Kč | 18 306,69 Kč |
| 1 250 | 23,42570 Kč | 29 282,12 Kč |
| 1 750 | 22,84786 Kč | 39 983,76 Kč |
| 2 500 | 22,28996 Kč | 55 724,90 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |




