
EEH-ZS1H151V | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1H151VTR-ND - Tape & Reel (TR) 10-EEH-ZS1H151VCT-ND - Cut Tape (CT) 10-EEH-ZS1H151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1H151V |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1H151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 480 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 37,43900 Kč | 374,39 Kč |
| 50 | 29,54420 Kč | 1 477,21 Kč |
| 100 | 27,05800 Kč | 2 705,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,84005 Kč | 9 136,02 Kč |
| 800 | 21,43713 Kč | 17 149,70 Kč |
| 1 200 | 20,72940 Kč | 24 875,28 Kč |
| 2 000 | 19,94033 Kč | 39 880,66 Kč |
| 2 800 | 19,47685 Kč | 54 535,18 Kč |
| 4 000 | 19,02902 Kč | 76 116,08 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |







