150 µF 50 V Aluminum - Polymer Capacitors 17mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1H151P

DigiKey Part Number
10-EEH-ZS1H151PTR-ND - Tape & Reel (TR)
10-EEH-ZS1H151PCT-ND - Cut Tape (CT)
10-EEH-ZS1H151PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1H151P
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors 17mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1H151P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
480 mA @ 100 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1031,72800 Kč317,28 Kč
5024,87840 Kč1 243,92 Kč
10022,71560 Kč2 271,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,06303 Kč7 625,21 Kč
80017,84279 Kč14 274,23 Kč
1 20017,22693 Kč20 672,32 Kč
2 00016,54076 Kč33 081,52 Kč
2 80016,13741 Kč45 184,75 Kč
4 00015,74782 Kč62 991,28 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč