
EEH-ZL1E471V | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E471VTR-ND - Tape & Reel (TR) 10-EEH-ZL1E471VCT-ND - Cut Tape (CT) 10-EEH-ZL1E471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E471V |
Description | CAP ALUMHYB 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 44,85200 Kč | 448,52 Kč |
| 50 | 35,67140 Kč | 1 783,57 Kč |
| 100 | 32,77370 Kč | 3 277,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,28228 Kč | 13 641,14 Kč |
| 1 000 | 25,74376 Kč | 25 743,76 Kč |
| 1 500 | 24,96774 Kč | 37 451,61 Kč |
| 2 500 | 24,10302 Kč | 60 257,55 Kč |
| 3 500 | 23,59479 Kč | 82 581,76 Kč |
| 5 000 | 23,10418 Kč | 115 520,90 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

