
EEH-ZL1E151P | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E151PTR-ND - Tape & Reel (TR) 10-EEH-ZL1E151PCT-ND - Cut Tape (CT) 10-EEH-ZL1E151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E151P |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 120 mA @ 100 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 50 | 23,37080 Kč | 1 168,54 Kč |
| 100 | 21,31300 Kč | 2 131,30 Kč |
| 500 | 17,77774 Kč | 8 888,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,35912 Kč | 16 359,12 Kč |
| 2 000 | 15,45170 Kč | 30 903,40 Kč |
| 3 000 | 14,99404 Kč | 44 982,12 Kč |
| 5 000 | 14,48400 Kč | 72 420,00 Kč |
| 7 000 | 14,18430 Kč | 99 290,10 Kč |
| 10 000 | 13,89482 Kč | 138 948,20 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

