


EEH-ZKE181XUV | |
|---|---|
DigiKey Part Number | P125003TR-ND - Tape & Reel (TR) P125003CT-ND - Cut Tape (CT) P125003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZKE181XUV |
Description | CAP ALUMHYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZKE181XUV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 31,26600 Kč | 312,66 Kč |
| 50 | 24,49200 Kč | 1 224,60 Kč |
| 100 | 22,35660 Kč | 2 235,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,36394 Kč | 15 627,55 Kč |
| 1 800 | 16,39407 Kč | 29 509,33 Kč |
| 2 700 | 15,90497 Kč | 42 943,42 Kč |
| 4 500 | 15,35985 Kč | 69 119,32 Kč |
| 6 300 | 15,03953 Kč | 94 749,04 Kč |
| 9 000 | 14,73024 Kč | 132 572,16 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

