
EEH-ZK1V680UV | |
|---|---|
DigiKey Part Number | P125006TR-ND - Tape & Reel (TR) P125006CT-ND - Cut Tape (CT) P125006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V680UV |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V680UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 28,80900 Kč | 288,09 Kč |
| 50 | 22,49720 Kč | 1 124,86 Kč |
| 100 | 20,50450 Kč | 2 050,45 Kč |
| 500 | 17,07684 Kč | 8 538,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,70440 Kč | 15 704,40 Kč |
| 2 000 | 14,82480 Kč | 29 649,60 Kč |
| 3 000 | 14,38104 Kč | 43 143,12 Kč |
| 5 000 | 13,88657 Kč | 69 432,85 Kč |
| 7 000 | 13,59609 Kč | 95 172,63 Kč |
| 10 000 | 13,31548 Kč | 133 154,80 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

