


EEH-ZK1V391UP | |
|---|---|
DigiKey Part Number | P125001TR-ND - Tape & Reel (TR) P125001CT-ND - Cut Tape (CT) P125001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V391UP |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V391UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 50 | 20,43100 Kč | 1 021,55 Kč |
| 100 | 18,58950 Kč | 1 858,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,13998 Kč | 7 569,99 Kč |
| 1 000 | 14,16105 Kč | 14 161,05 Kč |
| 1 500 | 13,66718 Kč | 20 500,77 Kč |
| 2 500 | 13,11678 Kč | 32 791,95 Kč |
| 3 500 | 12,79330 Kč | 44 776,55 Kč |
| 5 000 | 12,48075 Kč | 62 403,75 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

