Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EEH-ZK1V221UV | |
|---|---|
DigiKey Part Number | P125008TR-ND - Tape & Reel (TR) P125008CT-ND - Cut Tape (CT) P125008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V221UV |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V221UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1V221UP | Panasonic Industry | 0 | P125000CT-ND | 31,49000 Kč | Parametric Equivalent |
| GYF1V221MCQ1GS | Nichicon | 1 340 | 493-GYF1V221MCQ1GSCT-ND | 31,49000 Kč | Parametric Equivalent |
| GYF1V221MCW1GS | Nichicon | 1 301 | 493-GYF1V221MCW1GSCT-ND | 35,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 34,82900 Kč | 348,29 Kč |
| 50 | 27,42500 Kč | 1 371,25 Kč |
| 100 | 25,08500 Kč | 2 508,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,67490 Kč | 10 337,45 Kč |
| 1 000 | 19,43190 Kč | 19 431,90 Kč |
| 1 500 | 18,80513 Kč | 28 207,69 Kč |
| 2 500 | 18,10641 Kč | 45 266,03 Kč |
| 3 500 | 17,69589 Kč | 61 935,61 Kč |
| 5 000 | 17,29930 Kč | 86 496,50 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |





