Parametric Equivalent
Parametric Equivalent

EEH-ZK1V221UP | |
|---|---|
DigiKey Part Number | P125000TR-ND - Tape & Reel (TR) P125000CT-ND - Cut Tape (CT) P125000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V221UP |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V221UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1V221MCQ1GS | Nichicon | 1 340 | 493-GYF1V221MCQ1GSCT-ND | 31,49000 Kč | Parametric Equivalent |
| GYF1V221MCW1GS | Nichicon | 1 301 | 493-GYF1V221MCW1GSCT-ND | 35,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 20,29200 Kč | 202,92 Kč |
| 50 | 15,63320 Kč | 781,66 Kč |
| 100 | 14,15880 Kč | 1 415,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,40962 Kč | 5 704,81 Kč |
| 1 000 | 10,62525 Kč | 10 625,25 Kč |
| 1 500 | 10,22976 Kč | 15 344,64 Kč |
| 2 500 | 9,78857 Kč | 24 471,42 Kč |
| 3 500 | 9,52935 Kč | 33 352,73 Kč |
| 5 000 | 9,27899 Kč | 46 394,95 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |


