


EEH-ZK1E561UV | |
|---|---|
DigiKey Part Number | P125005TR-ND - Tape & Reel (TR) P125005CT-ND - Cut Tape (CT) P125005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E561UV |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E561UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 50 | 29,92220 Kč | 1 496,11 Kč |
| 100 | 27,40870 Kč | 2 740,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,66230 Kč | 11 331,15 Kč |
| 1 000 | 21,32704 Kč | 21 327,04 Kč |
| 1 500 | 20,65335 Kč | 30 980,02 Kč |
| 2 500 | 19,90266 Kč | 49 756,65 Kč |
| 3 500 | 19,46161 Kč | 68 115,63 Kč |
| 5 000 | 19,03548 Kč | 95 177,40 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

