
EEH-ZK1E331UV | |
|---|---|
DigiKey Part Number | P125004TR-ND - Tape & Reel (TR) P125004CT-ND - Cut Tape (CT) P125004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E331UV |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E331UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 50 | 27,61240 Kč | 1 380,62 Kč |
| 100 | 25,25640 Kč | 2 525,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,81616 Kč | 10 408,08 Kč |
| 1 000 | 19,56468 Kč | 19 564,68 Kč |
| 1 500 | 18,93361 Kč | 28 400,42 Kč |
| 2 500 | 18,23013 Kč | 45 575,32 Kč |
| 3 500 | 17,81680 Kč | 62 358,80 Kč |
| 5 000 | 17,41751 Kč | 87 087,55 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

