


EEH-ZE1V271P | |
|---|---|
DigiKey Part Number | P122144TR-ND - Tape & Reel (TR) P122144CT-ND - Cut Tape (CT) P122144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZE1V271P |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZE1V271P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 145°C | |
Operating Temperature | -55°C ~ 145°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 135 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 50 | 29,17040 Kč | 1 458,52 Kč |
| 100 | 26,70740 Kč | 2 670,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,05966 Kč | 11 029,83 Kč |
| 1 000 | 20,75169 Kč | 20 751,69 Kč |
| 1 500 | 20,09187 Kč | 30 137,81 Kč |
| 2 500 | 19,35646 Kč | 48 391,15 Kč |
| 3 500 | 18,92424 Kč | 66 234,84 Kč |
| 5 000 | 18,50697 Kč | 92 534,85 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

