
EEH-ZC1H470V | |
|---|---|
DigiKey Part Number | P124965TR-ND - Tape & Reel (TR) P124965CT-ND - Cut Tape (CT) P124965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H470V |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H470V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 50 | 26,65480 Kč | 1 332,74 Kč |
| 100 | 24,36400 Kč | 2 436,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,05392 Kč | 10 026,96 Kč |
| 1 000 | 18,83794 Kč | 18 837,94 Kč |
| 1 500 | 18,22459 Kč | 27 336,88 Kč |
| 2 500 | 17,54089 Kč | 43 852,23 Kč |
| 3 500 | 17,13929 Kč | 59 987,51 Kč |
| 5 000 | 16,75128 Kč | 83 756,40 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



