
EEH-ZA1V101V | |
|---|---|
DigiKey Part Number | P124952TR-ND - Tape & Reel (TR) P124952CT-ND - Cut Tape (CT) P124952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V101V |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 345 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 50 | 24,32400 Kč | 1 216,20 Kč |
| 100 | 22,19910 Kč | 2 219,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,20568 Kč | 9 102,84 Kč |
| 1 000 | 17,07683 Kč | 17 076,83 Kč |
| 1 500 | 16,50751 Kč | 24 761,26 Kč |
| 2 500 | 15,87281 Kč | 39 682,03 Kč |
| 3 500 | 15,49988 Kč | 54 249,58 Kč |
| 5 000 | 15,13964 Kč | 75 698,20 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


