
EEH-ZA1K470P | |
|---|---|
DigiKey Part Number | 10-EEH-ZA1K470PTR-ND - Tape & Reel (TR) 10-EEH-ZA1K470PCT-ND - Cut Tape (CT) 10-EEH-ZA1K470PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K470P |
Description | CAP ALUM HYBRID 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 50 | 24,65160 Kč | 1 232,58 Kč |
| 100 | 22,50360 Kč | 2 250,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,46438 Kč | 9 232,19 Kč |
| 1 000 | 17,32335 Kč | 17 323,35 Kč |
| 1 500 | 16,74787 Kč | 25 121,80 Kč |
| 2 500 | 16,10622 Kč | 40 265,55 Kč |
| 3 500 | 15,72918 Kč | 55 052,13 Kč |
| 5 000 | 15,36503 Kč | 76 825,15 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


