
EEH-ZA1J820P | |
|---|---|
DigiKey Part Number | P124948TR-ND - Tape & Reel (TR) P124948CT-ND - Cut Tape (CT) P124948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J820P |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J820P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 22,67000 Kč | 226,70 Kč |
| 50 | 17,54780 Kč | 877,39 Kč |
| 100 | 15,92730 Kč | 1 592,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,89538 Kč | 6 447,69 Kč |
| 1 000 | 12,03258 Kč | 12 032,58 Kč |
| 1 500 | 11,59733 Kč | 17 395,99 Kč |
| 2 500 | 11,11206 Kč | 27 780,15 Kč |
| 3 500 | 10,82681 Kč | 37 893,83 Kč |
| 5 000 | 10,55134 Kč | 52 756,70 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |

