
EEH-ZA1J330P | |
|---|---|
DigiKey Part Number | P15448TR-ND - Tape & Reel (TR) P15448CT-ND - Cut Tape (CT) P15448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J330P |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J330P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 50 | 18,61260 Kč | 930,63 Kč |
| 100 | 16,90760 Kč | 1 690,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,71674 Kč | 6 858,37 Kč |
| 1 000 | 12,81046 Kč | 12 810,46 Kč |
| 1 500 | 12,35299 Kč | 18 529,49 Kč |
| 2 500 | 11,84304 Kč | 29 607,60 Kč |
| 3 500 | 11,54338 Kč | 40 401,83 Kč |
| 5 000 | 11,25392 Kč | 56 269,60 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |







