
EEH-ZA1H330XV | |
|---|---|
DigiKey Part Number | P123707TR-ND - Tape & Reel (TR) P123707CT-ND - Cut Tape (CT) P123707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H330XV |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H330XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 160 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| 100 | 11,38510 Kč | 1 138,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 8,52706 Kč | 7 674,35 Kč |
| 1 800 | 7,96559 Kč | 14 338,06 Kč |
| 2 700 | 7,68223 Kč | 20 742,02 Kč |
| 4 500 | 7,36647 Kč | 33 149,11 Kč |
| 6 300 | 7,18085 Kč | 45 239,36 Kč |
| 9 000 | 7,00157 Kč | 63 014,13 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


