
EEH-AZT1J330B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1J330BCT-ND - Cut Tape (CT) 10-EEH-AZT1J330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1J330B |
Description | CAP ALUM HYBRID 33UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1J330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 32mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 50 | 20,59480 Kč | 1 029,74 Kč |
| 100 | 18,74070 Kč | 1 874,07 Kč |
| 500 | 15,55238 Kč | 7 776,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,28179 Kč | 14 281,79 Kč |
| 2 000 | 13,46350 Kč | 26 927,00 Kč |
| 3 000 | 13,05075 Kč | 39 152,25 Kč |
| 5 000 | 12,59074 Kč | 62 953,70 Kč |
| 7 000 | 12,32046 Kč | 86 243,22 Kč |
| 10 000 | 12,05940 Kč | 120 594,00 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

