220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZT1E221B

DigiKey Part Number
10-EEH-AZT1E221BCT-ND - Cut Tape (CT)
10-EEH-AZT1E221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZT1E221B
Description
CAP ALUM HYBRID 220UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZT1E221B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
435 mA @ 100 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1026,45700 Kč264,57 Kč
5020,59480 Kč1 029,74 Kč
10018,74070 Kč1 874,07 Kč
50015,55238 Kč7 776,19 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00014,28179 Kč14 281,79 Kč
2 00013,46350 Kč26 927,00 Kč
3 00013,05075 Kč39 152,25 Kč
5 00012,59074 Kč62 953,70 Kč
7 00012,32046 Kč86 243,22 Kč
10 00012,05940 Kč120 594,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč