
EEH-AZSE681UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZSE681UBCT-ND - Cut Tape (CT) 10-EEH-AZSE681UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZSE681UB |
Description | CAP ALUM HYBRID 680UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZSE681UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 50 | 24,26520 Kč | 1 213,26 Kč |
| 100 | 22,14450 Kč | 2 214,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,15866 Kč | 9 079,33 Kč |
| 1 000 | 17,03232 Kč | 17 032,32 Kč |
| 1 500 | 16,46397 Kč | 24 695,95 Kč |
| 2 500 | 15,83064 Kč | 39 576,60 Kč |
| 3 500 | 15,45843 Kč | 54 104,50 Kč |
| 5 000 | 15,09886 Kč | 75 494,30 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |





