
EEH-AZS1E471B | |
|---|---|
DigiKey Part Number | 10-EEH-AZS1E471BCT-ND - Cut Tape (CT) 10-EEH-AZS1E471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZS1E471B |
Description | CAP ALUM HYBRID 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZS1E471B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 28,96800 Kč | 289,68 Kč |
| 50 | 22,63240 Kč | 1 131,62 Kč |
| 100 | 20,63440 Kč | 2 063,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,87794 Kč | 8 438,97 Kč |
| 1 000 | 15,81493 Kč | 15 814,93 Kč |
| 1 500 | 15,27860 Kč | 22 917,90 Kč |
| 2 500 | 14,68085 Kč | 36 702,12 Kč |
| 3 500 | 14,32957 Kč | 50 153,50 Kč |
| 5 000 | 13,99024 Kč | 69 951,20 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |


