


EEH-AZKE561UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZKE561UBCT-ND - Cut Tape (CT) 10-EEH-AZKE561UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZKE561UB |
Description | CAP ALUM HYBRID 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZKE561UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 50 | 21,14920 Kč | 1 057,46 Kč |
| 100 | 19,25310 Kč | 1 925,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,70188 Kč | 7 850,94 Kč |
| 1 000 | 14,69524 Kč | 14 695,24 Kč |
| 1 500 | 14,18723 Kč | 21 280,85 Kč |
| 2 500 | 13,62107 Kč | 34 052,67 Kč |
| 3 500 | 13,28825 Kč | 46 508,88 Kč |
| 5 000 | 12,96689 Kč | 64 834,45 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

