470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZK1E471B

DigiKey Part Number
10-EEH-AZK1E471BCT-ND - Cut Tape (CT)
10-EEH-AZK1E471BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZK1E471B
Description
CAP ALUM HYBRID 470UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZK1E471B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1027,15000 Kč271,50 Kč
5021,14920 Kč1 057,46 Kč
10019,25310 Kč1 925,31 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50015,70188 Kč7 850,94 Kč
1 00014,69524 Kč14 695,24 Kč
1 50014,18723 Kč21 280,85 Kč
2 50013,62107 Kč34 052,67 Kč
3 50013,28825 Kč46 508,88 Kč
5 00012,96689 Kč64 834,45 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč