
EEH-AZK1E271B | |
|---|---|
DigiKey Part Number | 10-EEH-AZK1E271BCT-ND - Cut Tape (CT) 10-EEH-AZK1E271BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZK1E271B |
Description | CAP ALUM HYBRID 270UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZK1E271B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 50 | 19,20060 Kč | 960,03 Kč |
| 100 | 17,45350 Kč | 1 745,35 Kč |
| 500 | 14,44368 Kč | 7 221,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,24827 Kč | 13 248,27 Kč |
| 2 000 | 12,47544 Kč | 24 950,88 Kč |
| 3 000 | 12,08561 Kč | 36 256,83 Kč |
| 5 000 | 11,65129 Kč | 58 256,45 Kč |
| 7 000 | 11,39597 Kč | 79 771,79 Kč |
| 10 000 | 11,14952 Kč | 111 495,20 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


