
EEH-AZE1H101B | |
|---|---|
DigiKey Part Number | 10-EEH-AZE1H101BCT-ND - Cut Tape (CT) 10-EEH-AZE1H101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZE1H101B |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZE1H101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 145°C | |
Operating Temperature | -55°C ~ 145°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 120 mA @ 100 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 50 | 22,88780 Kč | 1 144,39 Kč |
| 100 | 20,86780 Kč | 2 086,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,07180 Kč | 8 535,90 Kč |
| 1 000 | 15,99775 Kč | 15 997,75 Kč |
| 1 500 | 15,45593 Kč | 23 183,90 Kč |
| 2 500 | 14,85188 Kč | 37 129,70 Kč |
| 3 500 | 14,49690 Kč | 50 739,15 Kč |
| 5 000 | 14,15408 Kč | 70 770,40 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

