
EEH-AZE1E221B | |
|---|---|
DigiKey Part Number | 10-EEH-AZE1E221BCT-ND - Cut Tape (CT) 10-EEH-AZE1E221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZE1E221B |
Description | CAP ALUM HYBRID 220UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 2000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZE1E221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 145°C | |
Operating Temperature | -55°C ~ 145°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 105 mA @ 100 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 50 | 20,78380 Kč | 1 039,19 Kč |
| 100 | 18,91710 Kč | 1 891,71 Kč |
| 500 | 15,70440 Kč | 7 852,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,42374 Kč | 14 423,74 Kč |
| 2 000 | 13,59936 Kč | 27 198,72 Kč |
| 3 000 | 13,18331 Kč | 39 549,93 Kč |
| 5 000 | 12,71983 Kč | 63 599,15 Kč |
| 7 000 | 12,44752 Kč | 87 132,64 Kč |
| 10 000 | 12,18453 Kč | 121 845,30 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

