220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 2000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZE1E221B

DigiKey Part Number
10-EEH-AZE1E221BCT-ND - Cut Tape (CT)
10-EEH-AZE1E221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZE1E221B
Description
CAP ALUM HYBRID 220UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 2000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZE1E221B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
2000 Hrs @ 145°C
Operating Temperature
-55°C ~ 145°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
105 mA @ 100 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1026,68800 Kč266,88 Kč
5020,78380 Kč1 039,19 Kč
10018,91710 Kč1 891,71 Kč
50015,70440 Kč7 852,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00014,42374 Kč14 423,74 Kč
2 00013,59936 Kč27 198,72 Kč
3 00013,18331 Kč39 549,93 Kč
5 00012,71983 Kč63 599,15 Kč
7 00012,44752 Kč87 132,64 Kč
10 00012,18453 Kč121 845,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč