
EEH-AZC1V151B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1V151BCT-ND - Cut Tape (CT) 10-EEH-AZC1V151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1V151B |
Description | CAP ALUM HYBRID 150UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1V151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 18,28500 Kč | 914,25 Kč |
| 100 | 16,60310 Kč | 1 660,31 Kč |
| 500 | 13,71338 Kč | 6 856,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,56814 Kč | 12 568,14 Kč |
| 2 000 | 11,82587 Kč | 23 651,74 Kč |
| 3 000 | 11,45147 Kč | 34 354,41 Kč |
| 5 000 | 11,03424 Kč | 55 171,20 Kč |
| 7 000 | 10,78901 Kč | 75 523,07 Kč |
| 10 000 | 10,55219 Kč | 105 521,90 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

