68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZC1J680B

DigiKey Part Number
10-EEH-AZC1J680BCT-ND - Cut Tape (CT)
10-EEH-AZC1J680BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZC1J680B
Description
CAP ALUM HYBRID 68UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZC1J680B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1025,42900 Kč254,29 Kč
5019,78020 Kč989,01 Kč
10017,99320 Kč1 799,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50014,91992 Kč7 459,96 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč