
EEH-AZC1J560B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1J560BCT-ND - Cut Tape (CT) 10-EEH-AZC1J560BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1J560B |
Description | CAP ALUM HYBRID 56UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1J560B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 50 | 20,14960 Kč | 1 007,48 Kč |
| 100 | 18,33130 Kč | 1 833,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,91992 Kč | 7 459,96 Kč |
| 1 000 | 13,95233 Kč | 13 952,33 Kč |
| 1 500 | 13,46406 Kč | 20 196,09 Kč |
| 2 500 | 12,91982 Kč | 32 299,55 Kč |
| 3 500 | 12,59994 Kč | 44 099,79 Kč |
| 5 000 | 12,29093 Kč | 61 454,65 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

