220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZC1E221B

DigiKey Part Number
10-EEH-AZC1E221BCT-ND - Cut Tape (CT)
10-EEH-AZC1E221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZC1E221B
Description
CAP ALUM HYBRID 220UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZC1E221B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1023,60200 Kč236,02 Kč
5018,28500 Kč914,25 Kč
10016,60310 Kč1 660,31 Kč
50013,71338 Kč6 856,69 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00012,56814 Kč12 568,14 Kč
2 00011,82587 Kč23 651,74 Kč
3 00011,45147 Kč34 354,41 Kč
5 00011,03424 Kč55 171,20 Kč
7 00010,78901 Kč75 523,07 Kč
10 00010,55219 Kč105 521,90 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč