
EEH-AZA1J680B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1J680BCT-ND - Cut Tape (CT) 10-EEH-AZA1J680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1J680B |
Description | CAP ALUM HYBRID 68UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1J680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,20300 Kč | 232,03 Kč |
| 50 | 17,97420 Kč | 898,71 Kč |
| 100 | 16,31540 Kč | 1 631,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,21950 Kč | 6 609,75 Kč |
| 1 000 | 12,33863 Kč | 12 338,63 Kč |
| 1 500 | 11,89411 Kč | 17 841,17 Kč |
| 2 500 | 11,39864 Kč | 28 496,60 Kč |
| 3 500 | 11,10746 Kč | 38 876,11 Kč |
| 5 000 | 10,82619 Kč | 54 130,95 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

