
EEH-AZA1J470B | |
|---|---|
DigiKey Part Number | 10-EEH-AZA1J470BCT-ND - Cut Tape (CT) 10-EEH-AZA1J470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZA1J470B |
Description | CAP ALUM HYBRID 47UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZA1J470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 50 | 16,29440 Kč | 814,72 Kč |
| 100 | 14,76790 Kč | 1 476,79 Kč |
| 500 | 12,13936 Kč | 6 069,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,10416 Kč | 11 104,16 Kč |
| 2 000 | 10,42908 Kč | 20 858,16 Kč |
| 3 000 | 10,08870 Kč | 30 266,10 Kč |
| 5 000 | 9,70914 Kč | 48 545,70 Kč |
| 7 000 | 9,48615 Kč | 66 403,05 Kč |
| 10 000 | 9,27072 Kč | 92 707,20 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

