47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZA1J470B

DigiKey Part Number
10-EEH-AZA1J470BCT-ND - Cut Tape (CT)
10-EEH-AZA1J470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZA1J470B
Description
CAP ALUM HYBRID 47UF 20% 63V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZA1J470B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
255 mA @ 100 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1021,12400 Kč211,24 Kč
5016,29440 Kč814,72 Kč
10014,76790 Kč1 476,79 Kč
50012,13936 Kč6 069,68 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00011,10416 Kč11 104,16 Kč
2 00010,42908 Kč20 858,16 Kč
3 00010,08870 Kč30 266,10 Kč
5 0009,70914 Kč48 545,70 Kč
7 0009,48615 Kč66 403,05 Kč
10 0009,27072 Kč92 707,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč